Add To Favorites
Product Overview
Digi-Key Part Number 497-13577-5-ND
Quantity Available 667
Can ship immediately
Manufacturer

Manufacturer Part Number

STF24N60M2

Description MOSFET N-CH 600V 18A TO220FP
Expanded Description N-Channel 600V 18A (Tc) 30W (Tc) Through Hole TO-220FP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets STF(I, W)24N60M2
Other Related Documents STF24N60M2 View All Specifications
Featured Product MDmesh II Plus™ Low Qg Power MOSFETs
Online Catalog N-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series MDmesh™ II Plus
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 18A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 29nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1060pF @ 100V
Vgs (Max) ±25V
FET Feature -
Power Dissipation (Max) 30W (Tc)
Rds On (Max) @ Id, Vgs 190 mOhm @ 9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-220FP
Package / Case TO-220-3 Full Pack
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 497-13577-5

10:34:43 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.95000 5.95
10 5.37500 53.75
100 4.45000 445.00
500 3.87500 1,937.50
1,000 3.37500 3,375.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback