Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STD13N60M2 Datasheet STD13N60M2 - STMicroelectronics 497-13862-2-ND MOSFET N-CH 600V 11A DPAK 2,500 - Immediate
1.02600 2,500 Tape & Reel (TR)?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 11A (Tc) 10V 4V @ 250µA 17nC @ 10V 580pF @ 100V ±25V
-
110W (Tc) 380 mOhm @ 5.5A, 10V -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD13N60M2 Datasheet STD13N60M2 - STMicroelectronics 497-13862-1-ND MOSFET N-CH 600V 11A DPAK 3,246 - Immediate
2.31000 1 Cut Tape (CT)?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 11A (Tc) 10V 4V @ 250µA 17nC @ 10V 580pF @ 100V ±25V
-
110W (Tc) 380 mOhm @ 5.5A, 10V -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD13N60M2 Datasheet STD13N60M2 - STMicroelectronics 497-13862-6-ND MOSFET N-CH 600V 11A DPAK 3,246 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 11A (Tc) 10V 4V @ 250µA 17nC @ 10V 580pF @ 100V ±25V
-
110W (Tc) 380 mOhm @ 5.5A, 10V -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/1

02:51:30 1/24/2017