Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
STD10N60M2 Datasheet STD10N60M2 - STMicroelectronics 497-13937-2-ND MOSFET N-CH 600V DPAK 0
0.67200 2,500 Tape & Reel (TR)?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 7.5A (Tc) 10V 4V @ 250µA 13.5nC @ 10V 400pF @ 100V ±25V
-
85W (Tc) 600 mOhm @ 3A, 10V -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD10N60M2 Datasheet STD10N60M2 - STMicroelectronics 497-13937-1-ND MOSFET N-CH 600V DPAK 132 - Immediate
1.63000 1 Cut Tape (CT)?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 7.5A (Tc) 10V 4V @ 250µA 13.5nC @ 10V 400pF @ 100V ±25V
-
85W (Tc) 600 mOhm @ 3A, 10V -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
STD10N60M2 Datasheet STD10N60M2 - STMicroelectronics 497-13937-6-ND MOSFET N-CH 600V DPAK 132 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
MDmesh™ II Plus Active N-Channel MOSFET (Metal Oxide) 600V 7.5A (Tc) 10V 4V @ 250µA 13.5nC @ 10V 400pF @ 100V ±25V
-
85W (Tc) 600 mOhm @ 3A, 10V -55°C ~ 150°C (TJ) Surface Mount DPAK TO-252-3, DPak (2 Leads + Tab), SC-63
Results per Page
Page 1/1

07:16:05 1/20/2017