Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 497-10702-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SD4933

Description TRANSISTOR RF MOSFET N-CH M177
Expanded Description RF Mosfet N-Channel 50V 250mA 30MHz 24dB 300W M177
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets SD4933
Other Related Documents SD4933 View All Specifications
Product Training Modules RF Power and RF Power Transistors
Dynamic NFC / RFID Tag
Online Catalog RF MOSFETs
Product Attributes Select All
Categories
Manufacturer

STMicroelectronics

Series -
Packaging ? Tray ?
Part Status Active
Transistor Type N-Channel
Frequency 30MHz
Gain 24dB
Voltage - Test 50V
Current Rating 40A
Noise Figure -
Current - Test 250mA
Power - Output 300W
Voltage - Rated 200V
Package / Case M177
Supplier Device Package M177
 
Additional Resources
Standard Package ? 50
Other Names 497-10702

23:06:42 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 126.96000 6,348.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback