Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Topology Internal Switch(s) Number of Outputs Voltage - Supply (Min) Voltage - Supply (Max) Voltage - Output Current - Output / Channel Frequency Dimming Applications Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LED5000PHR Datasheet LED5000PHR - STMicroelectronics 497-13609-2-ND IC LED DRIVER RGLTR DIM 3A 8HSOP 5,000 - Immediate
1.08810 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck), Step-Up (Boost) Yes 1 5.5V 48V
-
3A 850kHz PWM Lighting, Signage -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HSOP
LED5000PHR Datasheet LED5000PHR - STMicroelectronics 497-13609-1-ND IC LED DRIVER RGLTR DIM 3A 8HSOP 6,482 - Immediate
2.45000 1 Cut Tape (CT)?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck), Step-Up (Boost) Yes 1 5.5V 48V
-
3A 850kHz PWM Lighting, Signage -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HSOP
LED5000PHR Datasheet LED5000PHR - STMicroelectronics 497-13609-6-ND IC LED DRIVER RGLTR DIM 3A 8HSOP 6,482 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck), Step-Up (Boost) Yes 1 5.5V 48V
-
3A 850kHz PWM Lighting, Signage -40°C ~ 125°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HSOP
Results per Page
Page 1/1

08:29:38 2/21/2017