Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Topology Internal Switch(s) Number of Outputs Voltage - Supply (Min) Voltage - Supply (Max) Voltage - Output Current - Output / Channel Frequency Dimming Applications Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LED2001PHR Datasheet LED2001PHR - STMicroelectronics 497-13825-2-ND IC LED DRIVER RGLTR DIM 4A 8HSOP 0
1.05975 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck) Yes 1 3V 18V
-
4A 850kHz PWM Lighting, Signage -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HSOP
LED2001PHR Datasheet LED2001PHR - STMicroelectronics 497-13825-1-ND IC LED DRIVER RGLTR DIM 4A 8HSOP 850 - Immediate
2.39000 1 Cut Tape (CT)?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck) Yes 1 3V 18V
-
4A 850kHz PWM Lighting, Signage -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HSOP
LED2001PHR Datasheet LED2001PHR - STMicroelectronics 497-13825-6-ND IC LED DRIVER RGLTR DIM 4A 8HSOP 850 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck) Yes 1 3V 18V
-
4A 850kHz PWM Lighting, Signage -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) Exposed Pad 8-HSOP
Results per Page
Page 1/1

15:56:44 1/21/2017