Product Index > Integrated Circuits (ICs) > PMIC - LED Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Topology Internal Switch(s) Number of Outputs Voltage - Supply (Min) Voltage - Supply (Max) Voltage - Output Current - Output / Channel Frequency Dimming Applications Operating Temperature Mounting Type Package / Case Supplier Device Package
   
LED2000DR Datasheet LED2000DR - STMicroelectronics 497-13502-2-ND IC LED DRIVER RGLTR DIM 3A 8SO 0
Standard Lead Time 10 Weeks
0.87750 2,500 Tape & Reel (TR)?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck) Yes 1 3V 18V
-
3A 850kHz PWM Lighting, Signage -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LED2000DR Datasheet LED2000DR - STMicroelectronics 497-13502-1-ND IC LED DRIVER RGLTR DIM 3A 8SO 2,228 - Immediate
1.98000 1 Cut Tape (CT)?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck) Yes 1 3V 18V
-
3A 850kHz PWM Lighting, Signage -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
LED2000DR Datasheet LED2000DR - STMicroelectronics 497-13502-6-ND IC LED DRIVER RGLTR DIM 3A 8SO 2,228 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active DC DC Regulator Step-Down (Buck) Yes 1 3V 18V
-
3A 850kHz PWM Lighting, Signage -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SO
Results per Page
Page 1/1

13:38:48 2/23/2017