Product Index > RF/IF and RFID > RF Transceiver ICs

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type RF Family/Standard Protocol Modulation Frequency Data Rate (Max) Power - Output Sensitivity Memory Size Serial Interfaces GPIO Voltage - Supply Current - Receiving Current - Transmitting Operating Temperature Package / Case
   
BLUENRGQTR Datasheet BLUENRGQTR - STMicroelectronics 497-14338-2-ND IC RF TXRX+MCU BLUETOOTH 32VFQFN 3,000 - Immediate
1.42443 3,000 Tape & Reel (TR)?
Alternate Packaging
BlueNRG Active TxRx + MCU Bluetooth Bluetooth v4.0 GFSK 2.4GHz 1Mbps 8dBm -88dBm 64kB Flash, 12kB RAM SPI
-
2 V ~ 3.6 V 7.3mA ~ 14.5mA 5.8mA ~ 28.8mA -40°C ~ 85°C 32-VFQFN Exposed Pad
BLUENRGQTR Datasheet BLUENRGQTR - STMicroelectronics 497-14338-1-ND IC RF TXRX+MCU BLUETOOTH 32VFQFN 4,110 - Immediate
3.15000 1 Cut Tape (CT)?
Alternate Packaging
BlueNRG Active TxRx + MCU Bluetooth Bluetooth v4.0 GFSK 2.4GHz 1Mbps 8dBm -88dBm 64kB Flash, 12kB RAM SPI
-
2 V ~ 3.6 V 7.3mA ~ 14.5mA 5.8mA ~ 28.8mA -40°C ~ 85°C 32-VFQFN Exposed Pad
BLUENRGQTR Datasheet BLUENRGQTR - STMicroelectronics 497-14338-6-ND IC RF TXRX+MCU BLUETOOTH 32VFQFN 4,110 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
BlueNRG Active TxRx + MCU Bluetooth Bluetooth v4.0 GFSK 2.4GHz 1Mbps 8dBm -88dBm 64kB Flash, 12kB RAM SPI
-
2 V ~ 3.6 V 7.3mA ~ 14.5mA 5.8mA ~ 28.8mA -40°C ~ 85°C 32-VFQFN Exposed Pad
Results per Page
Page 1/1

17:35:39 1/16/2017