• Obsolete item.
Product Overview
Digi-Key Part Number XMC4500-F144K1024 ABIN-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

XMC4500-F144K1024 AB

Description IC MCU 32BIT 1MB FLASH 144LQFP
Expanded Description ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XMC4500F144K1024ACXQMA1-ND XMC4500F144K1024ACXQMA1 Infineon Technologies Tray ? 141 - Immediate
10.63000 1
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series XMC4000
Packaging ? Tray ?
Part Status Obsolete
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity CAN, EBI/EMI, Ethernet, I²C, LIN, SPI, UART, USB
Peripherals DMA, I²S, LED, POR, PWM, WDT
Number of I/O 91
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 160K x 8
Voltage - Supply (Vcc/Vdd) 3.13 V ~ 3.63 V
Data Converters A/D 32x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 144-LQFP Exposed Pad
Supplier Device Package 144-LQFP (20x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 360
Other Names XMC4500-F144K1024 AA
XMC4500-F144K1024 AAIN
XMC4500-F144K1024 AAIN-ND
XMC4500F144K1024ABXQMA1

02:03:23 2/25/2017

Send Feedback