Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
IPT004N03L
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IPT004N03LATMA1 Datasheet IPT004N03LATMA1 - Infineon Technologies IPT004N03LATMA1TR-ND MOSFET N-CH 30V 300A 8HSOF 0
Standard Lead Time 8 Weeks
1.86200 2,000 Tape & Reel (TR)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 30V 300A (Tc) 4.5V, 10V 2.2V @ 250µA 163nC @ 4.5V 24000pF @ 15V ±20V
-
3.8W (Ta), 300W (Tc) 0.4 mOhm @ 150A, 10V -55°C ~ 150°C (TJ) Surface Mount PG-HSOF-8-1 8-PowerSFN
IPT004N03LATMA1 Datasheet IPT004N03LATMA1 - Infineon Technologies IPT004N03LATMA1CT-ND MOSFET N-CH 30V 300A 8HSOF 0
Standard Lead Time 8 Weeks
3.82000 1 Cut Tape (CT)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 30V 300A (Tc) 4.5V, 10V 2.2V @ 250µA 163nC @ 4.5V 24000pF @ 15V ±20V
-
3.8W (Ta), 300W (Tc) 0.4 mOhm @ 150A, 10V -55°C ~ 150°C (TJ) Surface Mount PG-HSOF-8-1 8-PowerSFN
IPT004N03LATMA1 Datasheet IPT004N03LATMA1 - Infineon Technologies IPT004N03LATMA1DKR-ND MOSFET N-CH 30V 300A 8HSOF 0
Standard Lead Time 8 Weeks
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 30V 300A (Tc) 4.5V, 10V 2.2V @ 250µA 163nC @ 4.5V 24000pF @ 15V ±20V
-
3.8W (Ta), 300W (Tc) 0.4 mOhm @ 150A, 10V -55°C ~ 150°C (TJ) Surface Mount PG-HSOF-8-1 8-PowerSFN
Results per Page
Page 1/1

20:46:47 1/23/2017