Add To Favorites
Product Overview
Digi-Key Part Number IPP034NE7N3GXKSA1-ND
Quantity Available 474
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP034NE7N3GXKSA1

Description MOSFET N-CH 75V 100A TO220-3
Expanded Description N-Channel 75V 100A (Tc) 214W (Tc) Through Hole PG-TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPP034NE7N3G
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Mult Dev EOL 20/Oct/2015
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 3.8V @ 155µA
Gate Charge (Qg) (Max) @ Vgs 117nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 8130pF @ 37.5V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 214W (Tc)
Rds On (Max) @ Id, Vgs 3.4 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO-220-3
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names IPP034NE7N3 G
IPP034NE7N3 G-ND
IPP034NE7N3G
SP000641724

04:21:22 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.82000 2.82
10 2.53600 25.36
100 2.03800 203.80
500 1.67440 837.20
1,000 1.38736 1,387.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback