Add To Favorites
Product Overview
Digi-Key Part Number IPP028N08N3GXKSA1-ND
Quantity Available 480
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP028N08N3GXKSA1

Description MOSFET N-CH 80V 100A TO220-3
Expanded Description N-Channel 80V 100A (Tc) 300W (Tc) Through Hole PG-TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPP,IPI028N08N3 G
Featured Product Data Processing Systems
PCN Obsolescence/ EOL Mult Dev EOL 20/Oct/2015
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 3.5V @ 270µA
Gate Charge (Qg) (Max) @ Vgs 206nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 14200pF @ 40V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 300W (Tc)
Rds On (Max) @ Id, Vgs 2.8 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO-220-3
Package / Case TO-220-3
 
Additional Resources
Standard Package ? 500
Other Names IPP028N08N3 G
IPP028N08N3 G-ND
IPP028N08N3G
SP000680766

08:18:25 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.41000 4.41
10 3.95800 39.58
100 3.24270 324.27
500 2.76042 1,380.21
1,000 2.32806 2,328.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback