Add To Favorites
Product Overview
Digi-Key Part Number IPP020N06N-ND
Quantity Available 1,013
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP020N06N

Description MOSFET N-CH 60V 29A TO220-3
Expanded Description N-Channel 60V 29A (Ta), 120A (Tc) 3W (Ta), 214W (Tc) Through Hole PG-TO-220-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPP020N06N
Featured Product Data Processing Systems
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 29A (Ta), 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Vgs(th) (Max) @ Id 2.8V @ 143µA
Gate Charge (Qg) (Max) @ Vgs 106nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 7800pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3W (Ta), 214W (Tc)
Rds On (Max) @ Id, Vgs 2 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO-220-3
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names IPP020N06NAKSA1
SP000917406

22:29:40 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.64000 3.64
10 3.26700 32.67
100 2.67660 267.66
500 2.27852 1,139.26
1,000 1.92164 1,921.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback