Add To Favorites
Product Overview
Digi-Key Part Number IPP015N04NGXKSA1-ND
Quantity Available 604
Can ship immediately
Manufacturer

Manufacturer Part Number

IPP015N04NGXKSA1

Description MOSFET N-CH 40V 120A TO220-3
Expanded Description N-Channel 40V 120A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IPB,IPP015N04N G
Featured Product Data Processing Systems
Online Catalog N-Channel Standard FETs
Product Attributes Select All
Categories
Manufacturer

Infineon Technologies

Series OptiMOS™
Packaging ? Tube ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 120A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Vgs(th) (Max) @ Id 4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs 250nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 20000pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 250W (Tc)
Rds On (Max) @ Id, Vgs 1.5 mOhm @ 100A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package PG-TO220-3-1
Package / Case TO-220-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names IPP015N04N G
IPP015N04N G-ND
IPP015N04NG
SP000680760

00:48:12 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.15000 3.15
10 2.83300 28.33
100 2.32130 232.13
500 1.97606 988.03
1,000 1.66656 1,666.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback