Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 6       6 Remaining
Packaging Part Status
Clear Clear

   6 Remaining

 
IPB072N15N3 G
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IPB072N15N3 G Datasheet IPB072N15N3 G - Infineon Technologies IPB072N15N3 GTR-ND MOSFET N-CH 150V 100A TO263-3 7,000 - Immediate
2.64082 1,000 Tape & Reel (TR)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 150V 100A (Tc) 8V, 10V 4V @ 270µA 93nC @ 10V 5470pF @ 75V ±20V
-
300W (Tc) 7.2 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB072N15N3 G Datasheet IPB072N15N3 G - Infineon Technologies IPB072N15N3 GCT-ND MOSFET N-CH 150V 100A TO263-3 7,376 - Immediate
5.15000 1 Cut Tape (CT)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 150V 100A (Tc) 8V, 10V 4V @ 270µA 93nC @ 10V 5470pF @ 75V ±20V
-
300W (Tc) 7.2 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB072N15N3 G Datasheet IPB072N15N3 G - Infineon Technologies IPB072N15N3 GDKR-ND MOSFET N-CH 150V 100A TO263-3 7,376 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 150V 100A (Tc) 8V, 10V 4V @ 270µA 93nC @ 10V 5470pF @ 75V ±20V
-
300W (Tc) 7.2 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB072N15N3GE8187ATMA1 Datasheet IPB072N15N3GE8187ATMA1 - Infineon Technologies IPB072N15N3GE8187ATMA1TR-ND MOSFET N-CH 150V 100A TO263-3 0
Obsolete
-
Tape & Reel (TR)? OptiMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 150V 100A (Tc)
-
4V @ 270µA 93nC @ 10V 5470pF @ 75V
-
-
300W (Tc) 7.2 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB072N15N3GE8187ATMA1 Datasheet IPB072N15N3GE8187ATMA1 - Infineon Technologies IPB072N15N3GE8187ATMA1CT-ND MOSFET N-CH 150V 100A TO263-3 0
Obsolete
-
Cut Tape (CT)? OptiMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 150V 100A (Tc)
-
4V @ 270µA 93nC @ 10V 5470pF @ 75V
-
-
300W (Tc) 7.2 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB072N15N3GE8187ATMA1 Datasheet IPB072N15N3GE8187ATMA1 - Infineon Technologies IPB072N15N3GE8187ATMA1DKR-ND MOSFET N-CH 150V 100A TO263-3 0
Digi-Reel®
-
Digi-Reel®? OptiMOS™ Obsolete N-Channel MOSFET (Metal Oxide) 150V 100A (Tc)
-
4V @ 270µA 93nC @ 10V 5470pF @ 75V
-
-
300W (Tc) 7.2 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

04:58:18 1/20/2017