Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
IPB057N06N
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IPB057N06N Datasheet IPB057N06N - Infineon Technologies IPB057N06NTR-ND MOSFET N-CH 60V 17A TO263-3 2,000 - Immediate
0.56250 1,000 Tape & Reel (TR)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 60V 17A (Ta), 45A (Tc) 6V, 10V 2.8V @ 36µA 27nC @ 10V 2000pF @ 30V ±20V
-
3W (Ta), 83W (Tc) 5.7 mOhm @ 45A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB057N06N Datasheet IPB057N06N - Infineon Technologies IPB057N06NCT-ND MOSFET N-CH 60V 17A TO263-3 2,341 - Immediate
1.27000 1 Cut Tape (CT)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 60V 17A (Ta), 45A (Tc) 6V, 10V 2.8V @ 36µA 27nC @ 10V 2000pF @ 30V ±20V
-
3W (Ta), 83W (Tc) 5.7 mOhm @ 45A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB057N06N Datasheet IPB057N06N - Infineon Technologies IPB057N06NDKR-ND MOSFET N-CH 60V 17A TO263-3 2,341 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 60V 17A (Ta), 45A (Tc) 6V, 10V 2.8V @ 36µA 27nC @ 10V 2000pF @ 30V ±20V
-
3W (Ta), 83W (Tc) 5.7 mOhm @ 45A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-3 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

11:32:06 1/21/2017