Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
IPB027N10N3 G
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
IPB027N10N3GATMA1 Datasheet IPB027N10N3GATMA1 - Infineon Technologies IPB027N10N3GATMA1TR-ND MOSFET N-CH 100V 120A TO263-3 7,000 - Immediate
2.57264 1,000 Tape & Reel (TR)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 100V 120A (Tc) 6V, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V ±20V
-
300W (Tc) 2.7 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB027N10N3GATMA1 Datasheet IPB027N10N3GATMA1 - Infineon Technologies IPB027N10N3GATMA1CT-ND MOSFET N-CH 100V 120A TO263-3 7,051 - Immediate
5.02000 1 Cut Tape (CT)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 100V 120A (Tc) 6V, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V ±20V
-
300W (Tc) 2.7 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB027N10N3GATMA1 Datasheet IPB027N10N3GATMA1 - Infineon Technologies IPB027N10N3GATMA1DKR-ND MOSFET N-CH 100V 120A TO263-3 7,051 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 100V 120A (Tc) 6V, 10V 3.5V @ 275µA 206nC @ 10V 14800pF @ 50V ±20V
-
300W (Tc) 2.7 mOhm @ 100A, 10V -55°C ~ 175°C (TJ) Surface Mount PG-TO263-2 TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Results per Page
Page 1/1

04:12:19 1/24/2017