Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
BSC028N06NS
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Vgs (Max) FET Feature Power Dissipation (Max) Rds On (Max) @ Id, Vgs Operating Temperature Mounting Type Supplier Device Package Package / Case
   
BSC028N06NS Datasheet BSC028N06NS - Infineon Technologies BSC028N06NSTR-ND MOSFET N-CH 60V 23A TDSON-8 0
Standard Lead Time 16 Weeks
0.72800 5,000 Tape & Reel (TR)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 60V 23A (Ta), 100A (Tc) 6V, 10V 2.8V @ 50µA 37nC @ 10V 2700pF @ 30V ±20V
-
2.5W (Ta), 83W (Tc) 2.8 mOhm @ 50A, 10V -55°C ~ 150°C (TJ) Surface Mount PG-TDSON-8 8-PowerTDFN
BSC028N06NS Datasheet BSC028N06NS - Infineon Technologies BSC028N06NSCT-ND MOSFET N-CH 60V 23A TDSON-8 134 - Immediate
1.70000 1 Cut Tape (CT)?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 60V 23A (Ta), 100A (Tc) 6V, 10V 2.8V @ 50µA 37nC @ 10V 2700pF @ 30V ±20V
-
2.5W (Ta), 83W (Tc) 2.8 mOhm @ 50A, 10V -55°C ~ 150°C (TJ) Surface Mount PG-TDSON-8 8-PowerTDFN
BSC028N06NS Datasheet BSC028N06NS - Infineon Technologies BSC028N06NSDKR-ND MOSFET N-CH 60V 23A TDSON-8 134 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
OptiMOS™ Active N-Channel MOSFET (Metal Oxide) 60V 23A (Ta), 100A (Tc) 6V, 10V 2.8V @ 50µA 37nC @ 10V 2700pF @ 30V ±20V
-
2.5W (Ta), 83W (Tc) 2.8 mOhm @ 50A, 10V -55°C ~ 150°C (TJ) Surface Mount PG-TDSON-8 8-PowerTDFN
Results per Page
Page 1/1

17:36:08 1/17/2017