Product Index > Integrated Circuits (ICs) > PMIC - Gate Drivers

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
2EDL05N06PF
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
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2EDL05N06PFXUMA1 Datasheet 2EDL05N06PFXUMA1 - Infineon Technologies 2EDL05N06PFXUMA1TR-ND IC DRIVER GATE HALF BRIDGE 8DSO 0
Standard Lead Time 25 Weeks
0.57820 2,500 Tape & Reel (TR)?
Alternate Packaging
EiceDriver™ Active Half-Bridge Independent 2 IGBT, N-Channel, P-Channel MOSFET 10 V ~ 20 V 1.1V, 1.7V
-
Non-Inverting 600V 48ns, 24ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-DSO
2EDL05N06PFXUMA1 Datasheet 2EDL05N06PFXUMA1 - Infineon Technologies 2EDL05N06PFXUMA1CT-ND IC DRIVER GATE HALF BRIDGE 8DSO 323 - Immediate
1.40000 1 Cut Tape (CT)?
Alternate Packaging
EiceDriver™ Active Half-Bridge Independent 2 IGBT, N-Channel, P-Channel MOSFET 10 V ~ 20 V 1.1V, 1.7V
-
Non-Inverting 600V 48ns, 24ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-DSO
2EDL05N06PFXUMA1 Datasheet 2EDL05N06PFXUMA1 - Infineon Technologies 2EDL05N06PFXUMA1DKR-ND IC DRIVER GATE HALF BRIDGE 8DSO 323 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
EiceDriver™ Active Half-Bridge Independent 2 IGBT, N-Channel, P-Channel MOSFET 10 V ~ 20 V 1.1V, 1.7V
-
Non-Inverting 600V 48ns, 24ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-DSO
Results per Page
Page 1/1

22:29:31 1/23/2017