Add To Favorites
Product Overview
Digi-Key Part Number 445-15617-ND
Quantity Available 432
Can ship immediately
Manufacturer

Manufacturer Part Number

EDLC252520-351-2F-21

Description CAP 350MF 3.2V SURFACE MOUNT
Expanded Description 350mF (EDLC) Supercapacitor 3.2V 3-SMD, Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets EDLC252520-351-2F-21
Featured Product EDLC Series - Electric Double Layer Capacitors
Online Catalog EDLC Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series -
Packaging ? Tray ?
Part Status Active
Capacitance 350mF
Tolerance -
Voltage - Rated 3.2V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. -
Termination Surface Mount
Mounting Type Surface Mount
Package / Case 3-SMD, Flat Leads
Lead Spacing -
Size / Dimension 0.984" L x 0.787" W (25.00mm x 20.00mm)
Height - Seated (Max) 0.098" (2.50mm)
Operating Temperature -20°C ~ 70°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 445-15617

00:11:55 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.08000 13.08
10 12.42600 124.26
100 9.81000 981.00
250 9.15600 2,289.00
500 8.69820 4,349.10
1,000 8.17500 8,175.00
5,000 7.84800 39,240.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback