Product Index > Capacitors > Ceramic Capacitors

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Capacitance Tolerance Voltage - Rated Temperature Coefficient Operating Temperature Features Ratings Applications Failure Rate Mounting Type Package / Case Size / Dimension Height - Seated (Max) Thickness (Max) Lead Spacing Lead Style
   
CGA3EANP02A102J080AA Datasheet CGA3EANP02A102J080AA - TDK Corporation 445-16159-2-ND CAP CER 1000PF 100V NP0 0603 0
Standard Lead Time 20 Weeks
0.06800 4,000 Tape & Reel (TR)?
Alternate Packaging
CGA Active 1000pF ±5% 100V C0G, NP0 -55°C ~ 150°C
-
AEC-Q200 Automotive, ESD Protection
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
CGA3EANP02A102J080AA Datasheet CGA3EANP02A102J080AA - TDK Corporation 445-16159-1-ND CAP CER 1000PF 100V NP0 0603 1,707 - Immediate
0.32000 1 Cut Tape (CT)?
Alternate Packaging
CGA Active 1000pF ±5% 100V C0G, NP0 -55°C ~ 150°C
-
AEC-Q200 Automotive, ESD Protection
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
CGA3EANP02A102J080AA Datasheet CGA3EANP02A102J080AA - TDK Corporation 445-16159-6-ND CAP CER 1000PF 100V NP0 0603 1,707 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
CGA Active 1000pF ±5% 100V C0G, NP0 -55°C ~ 150°C
-
AEC-Q200 Automotive, ESD Protection
-
Surface Mount, MLCC 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
Results per Page
Page 1/1

08:14:04 1/24/2017