Add To Favorites
Product Overview
Digi-Key Part Number 433-1091-ND
Quantity Available 617
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1813-2

Description SPEAKER 8 OHM
Expanded Description 8 Ohm Speaker 500mW 300Hz ~ 4kHz Top Oval 86dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1813-2 Spec Sheet
Featured Product SP Series Speaker Line
Online Catalog SP Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series SP Micro Speaker
Part Status Active
Type -
Frequency Range 300Hz ~ 4kHz
Impedance 8 Ohm
Sound Pressure Level 86dB
Power - Rated 500mW
Power - Max 1W
Port Location Top
Shape Oval
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 18.00mm L x 13.00mm W
Height 4.20mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 433-1091

15:55:04 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.79000 2.79
10 2.32500 23.25
25 1.86000 46.50
50 1.67400 83.70
100 1.53450 153.45
250 1.48800 372.00
500 1.44150 720.75
1,000 1.32990 1,329.90
5,000 1.19040 5,952.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback