Add To Favorites
Product Overview
Digi-Key Part Number 433-1103-ND
Quantity Available 1,024
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1813

Description SPEAKER 8 OHM
Expanded Description 8 Ohm Speaker 500mW 300Hz ~ 4kHz Top Oval 88dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1813 Spec
Featured Product SP Series Speaker Line
Online Catalog SP Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series SP Micro Speaker
Part Status Active
Type -
Frequency Range 300Hz ~ 4kHz
Impedance 8 Ohm
Sound Pressure Level 88dB
Power - Rated 500mW
Power - Max 800mW
Port Location Top
Shape Oval
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 18.00mm L x 13.00mm W
Height 4.20mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 433-1103

17:41:55 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.29000 2.29
10 1.99800 19.98
25 1.55400 38.85
50 1.40600 70.30
100 1.25800 125.80
250 1.22100 305.25
500 1.18400 592.00
1,000 1.07300 1,073.00
5,000 0.96200 4,810.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback