Add To Favorites
Product Overview
Digi-Key Part Number 433-1105-ND
Quantity Available 801
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1704

Description SPEAKER 8 OHM
Expanded Description 8 Ohm Speaker 500mW Top Round 90dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1704 Spec
Featured Product SP Series Speaker Line
3D Model PT-1704.igs
PT-1704.stp
Online Catalog SP Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series SP Micro Speaker
Packaging ? Tray ?
Part Status Active
Type -
Frequency Range -
Impedance 8 Ohm
Sound Pressure Level 90dB
Power - Rated 500mW
Power - Max 800mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 0.669" Dia (17.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 433-1105

20:02:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.27500 22.75
25 1.82000 45.50
50 1.63800 81.90
100 1.50150 150.15
250 1.45600 364.00
500 1.41050 705.25
1,000 1.30130 1,301.30
5,000 1.16480 5,824.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback