Add To Favorites
Product Overview
Digi-Key Part Number 433-1104-ND
Quantity Available 1,151
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1605

Description SPEAKER 8 OHM
Expanded Description 8 Ohm Speaker 800mW 200Hz ~ 10kHz Top Round 81dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1605 Spec Sheet
Featured Product SP Series Speaker Line
Online Catalog SP Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series SP Micro Speaker
Part Status Active
Type -
Frequency Range 200Hz ~ 10kHz
Impedance 8 Ohm
Sound Pressure Level 81dB
Power - Rated 800mW
Power - Max 1W
Port Location Top
Shape Round
Material - Cone PET
Material - Magnet -
Termination Wire Leads
Size / Dimension 16.00mm Dia
Height 4.70mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 433-1104

07:50:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.78200 17.82
25 1.38600 34.65
50 1.25400 62.70
100 1.12200 112.20
250 1.08900 272.25
500 1.05600 528.00
1,000 0.95700 957.00
5,000 0.85800 4,290.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback