Add To Favorites
Product Overview
Digi-Key Part Number 433-1102-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SP-1304-2

Description SPEAKER 8 OHM
Expanded Description 8 Ohm Speaker 500mW 20Hz ~ 20kHz Top Round 82dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1304-2 Spec Sheet
Sound File 1300Hz
Featured Product SP Series Speaker Line
3D Model SP-1304-2.igs
SP-1304-2.stp
Online Catalog SP Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series SP Micro Speaker
Packaging ? Tray ?
Part Status Active
Type -
Frequency Range 20Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 82dB
Power - Rated 500mW
Power - Max 800mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 433-1102

08:21:58 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 2.31
10 1.92500 19.25
25 1.54000 38.50
50 1.38600 69.30
100 1.27050 127.05
250 1.23200 308.00
500 1.19350 596.75
1,000 1.10110 1,101.10
5,000 0.98560 4,928.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback