Add To Favorites
Product Overview
Digi-Key Part Number 433-1095-ND
Quantity Available 613
Can ship immediately
Manufacturer

Manufacturer Part Number

SP-1304

Description SPEAKER 32 OHM
Expanded Description 32 Ohm Speaker 10mW 200Hz ~ 4kHz Top Round 105dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SP-1304 Spec Sheet
Sound File 200Hz
Featured Product SP Series Speaker Line
3D Model SP-1304.igs
SP-1304.stp
Online Catalog SP Series
Product Attributes Select All
Categories
Manufacturer

Soberton Inc.

Series SP Micro Speaker
Packaging ? Tray ?
Part Status Active
Type -
Frequency Range 200Hz ~ 4kHz
Impedance 32 Ohm
Sound Pressure Level 105dB
Power - Rated 10mW
Power - Max 20mW
Port Location Top
Shape Round
Material - Cone -
Material - Magnet -
Termination Wire Leads
Size / Dimension 0.512" Dia (13.00mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 433-1095

16:33:26 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.05000 2.05
10 1.78200 17.82
25 1.38600 34.65
50 1.25400 62.70
100 1.12200 112.20
250 1.08900 272.25
500 1.05600 528.00
1,000 0.95700 957.00
5,000 0.85800 4,290.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback