Add To Favorites
Product Overview
Digi-Key Part Number CY8C4014LQI-421-ND
Quantity Available 406
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C4014LQI-421

Description IC MCU 32BIT 16KB FLASH 16QFN
Expanded Description ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 4 CY8C4000
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 16
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490

01:56:16 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.26000 2.26
10 2.04100 20.41
25 1.82240 45.56
100 1.64030 164.03
490 1.45800 714.42
980 1.15182 1,128.78
1,470 1.05705 1,553.86
2,940 0.98415 2,893.40
5,390 0.97200 5,239.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3965-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 0.98415
  • Cut Tape (CT) ? : 428-3965-1-ND
  • Minimum Quantity: 0
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 428-3965-6-ND
  • Minimum Quantity: 0
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback