Add To Favorites
Product Overview
Digi-Key Part Number CY8C4014LQI-412-ND
Quantity Available 867
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C4014LQI-412

Description IC MCU 32BIT 16KB FLASH 24QFN
Expanded Description ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 24-QFN-EP (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 4 CY8C4000
Packaging ? Tray ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 20
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters D/A 1x7b, 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 24-UFQFN Exposed Pad
Supplier Device Package 24-QFN-EP (4x4)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 490

22:09:56 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
10 1.89000 18.90
25 1.68760 42.19
100 1.51880 151.88
490 1.35000 661.50
980 1.06650 1,045.17
1,470 0.97875 1,438.76
2,940 0.91125 2,679.08
5,390 0.90000 4,851.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C4014LQI-412T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.91125
Send Feedback