Add To Favorites
Product Overview
Digi-Key Part Number CY8C4013SXI-400-ND
Quantity Available 1,686
Can ship immediately
Manufacturer

Manufacturer Part Number

CY8C4013SXI-400

Description IC MCU 32BIT 8KB FLASH 8SOIC
Expanded Description ARM® Cortex®-M0 PSOC® 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 8KB (8K x 8) FLASH 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Cypress Semiconductor Corp

Series PSOC® 4 CY8C4000
Packaging ? Tube ?
Part Status Active
Core Processor ARM® Cortex®-M0
Core Size 32-Bit
Speed 16MHz
Connectivity I²C
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 5
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.71 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,940

18:05:17 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 0.88
10 0.78100 7.81
25 0.70560 17.64
100 0.61740 61.74
250 0.54180 135.45
500 0.47880 239.40
1,940 0.37800 733.32
3,880 0.35280 1,368.86
5,820 0.33600 1,955.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY8C4013SXI-400T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.35280
Send Feedback