Product Index > Audio Products > Microphones

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Direction Frequency Range Sensitivity S/N Ratio Impedance Voltage - Rated Voltage Range Current - Supply Port Location Seal Rating Termination Size / Dimension Height (Max) Shape
   
SPU1410LR5H-QB Datasheet SPU1410LR5H-QB - Knowles 423-1167-2-ND MIC SISONIC ULTRAMINI MAX RF 3,600 - Immediate
0.86884 1,200 Tape & Reel (TR)?
Alternate Packaging
SiSonic™ SP Active MEMS (Silicon) Analog Omnidirectional 10Hz ~ 10kHz -38dB ±3dB @ 94dB SPL 63dB 400 Ohm
-
1.5 ~ 3.6V 160µA Bottom None Surface Mount 3.76mm L x 3.00mm W 1.20mm Rectangular
SPU1410LR5H-QB Datasheet SPU1410LR5H-QB - Knowles 423-1167-1-ND MIC SISONIC ULTRAMINI MAX RF 4,384 - Immediate
2.04000 1 Cut Tape (CT)?
Alternate Packaging
SiSonic™ SP Active MEMS (Silicon) Analog Omnidirectional 10Hz ~ 10kHz -38dB ±3dB @ 94dB SPL 63dB 400 Ohm
-
1.5 ~ 3.6V 160µA Bottom None Surface Mount 3.76mm L x 3.00mm W 1.20mm Rectangular
SPU1410LR5H-QB Datasheet SPU1410LR5H-QB - Knowles 423-1167-6-ND MIC SISONIC ULTRAMINI MAX RF 4,384 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SiSonic™ SP Active MEMS (Silicon) Analog Omnidirectional 10Hz ~ 10kHz -38dB ±3dB @ 94dB SPL 63dB 400 Ohm
-
1.5 ~ 3.6V 160µA Bottom None Surface Mount 3.76mm L x 3.00mm W 1.20mm Rectangular
Results per Page
Page 1/1

15:00:18 1/22/2017