Product Index > Audio Products > Microphones

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Direction Frequency Range Sensitivity S/N Ratio Impedance Voltage - Rated Voltage Range Current - Supply Port Location Seal Rating Termination Size / Dimension Height (Max) Shape
   
SPM0423HD4H-WB Datasheet SPM0423HD4H-WB - Knowles 423-1126-2-ND MIC MEMS DIGITAL PDM OMNI -26DB 26,400 - Immediate
0.67410
-
Tape & Reel (TR)?
Alternate Packaging
SiSonic™ Not For New Designs MEMS (Silicon) Digital, PDM Omnidirectional 100Hz ~ 10kHz -26dB ±3dB @ 94dB SPL 56dB
-
-
1.6 ~ 3.6V 600µA Top None Surface Mount 0.186" L x 0.148" W (4.72mm x 3.76mm) 0.053" (1.35mm) Rectangular
SPM0423HD4H-WB Datasheet SPM0423HD4H-WB - Knowles 423-1126-1-ND MIC MEMS DIGITAL PDM OMNI -26DB 27,509 - Immediate
1.61000
-
Cut Tape (CT)?
Alternate Packaging
SiSonic™ Not For New Designs MEMS (Silicon) Digital, PDM Omnidirectional 100Hz ~ 10kHz -26dB ±3dB @ 94dB SPL 56dB
-
-
1.6 ~ 3.6V 600µA Top None Surface Mount 0.186" L x 0.148" W (4.72mm x 3.76mm) 0.053" (1.35mm) Rectangular
SPM0423HD4H-WB Datasheet SPM0423HD4H-WB - Knowles 423-1126-6-ND MIC MEMS DIGITAL PDM OMNI -26DB 27,509 - Immediate
Digi-Reel®
-
Digi-Reel®?
Alternate Packaging
SiSonic™ Not For New Designs MEMS (Silicon) Digital, PDM Omnidirectional 100Hz ~ 10kHz -26dB ±3dB @ 94dB SPL 56dB
-
-
1.6 ~ 3.6V 600µA Top None Surface Mount 0.186" L x 0.148" W (4.72mm x 3.76mm) 0.053" (1.35mm) Rectangular
Results per Page
Page 1/1

09:22:26 2/21/2017