Product Index > Audio Products > Microphones

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Direction Frequency Range Sensitivity S/N Ratio Impedance Voltage - Rated Voltage Range Current - Supply Port Location Seal Rating Termination Size / Dimension Height (Max) Shape
   
SPH0611LR5H-1 Datasheet SPH0611LR5H-1 - Knowles 423-1209-2-ND MIC MEMS ANALOG OMNI -38DB 0
Standard Lead Time 8 Weeks
0.70620 1,200 Tape & Reel (TR)?
Alternate Packaging
SiSonic™ Active MEMS (Silicon) Analog Omnidirectional 100Hz ~ 10kHz -38dB ±1dB @ 94dB SPL 65dB 400 Ohm
-
1.5 ~ 3.6V 185µA Bottom None Solder Pads 0.138" L x 0.104" W (3.50mm x 2.65mm) 0.043" (1.08mm) Rectangular
SPH0611LR5H-1 Datasheet SPH0611LR5H-1 - Knowles 423-1209-1-ND MEMS MICROPHONE 419 - Immediate
1.68000 1 Cut Tape (CT)?
Alternate Packaging
SiSonic™ Active MEMS (Silicon) Analog Omnidirectional 100Hz ~ 10kHz -38dB ±1dB @ 94dB SPL 65dB 400 Ohm
-
1.5 ~ 3.6V 185µA Bottom None Solder Pads 0.138" L x 0.104" W (3.50mm x 2.65mm) 0.043" (1.08mm) Rectangular
SPH0611LR5H-1 Datasheet SPH0611LR5H-1 - Knowles 423-1209-6-ND MIC MEMS ANALOG OMNI -38DB 419 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SiSonic™ Active MEMS (Silicon) Analog Omnidirectional 100Hz ~ 10kHz -38dB ±1dB @ 94dB SPL 65dB 400 Ohm
-
1.5 ~ 3.6V 185µA Bottom None Solder Pads 0.138" L x 0.104" W (3.50mm x 2.65mm) 0.043" (1.08mm) Rectangular
Results per Page
Page 1/1

15:55:34 2/25/2017