Product Index > Audio Products > Microphones

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Type Output Type Direction Frequency Range Sensitivity S/N Ratio Impedance Voltage - Rated Voltage Range Current - Supply Port Location Seal Rating Termination Size / Dimension Height (Max) Shape
   
SPA2410LR5H-B Datasheet SPA2410LR5H-B - Knowles 423-1161-2-ND MIC SISONIC ZERO HEIGHT RF 0
Standard Lead Time 8 Weeks
0.75114 5,900 Tape & Reel (TR)?
Alternate Packaging
SiSonic™ SP Active MEMS (Silicon) Analog Omnidirectional 100Hz ~ 15kHz -38dB ±3dB @ 94dB SPL 63dB 400 Ohm
-
1.5 ~ 3.6V 160µA Bottom None Surface Mount 0.132" L x 0.098" W (3.35mm x 2.50mm) 0.043" (1.08mm) Rectangular
SPA2410LR5H-B Datasheet SPA2410LR5H-B - Knowles 423-1161-1-ND MIC SISONIC ZERO HEIGHT RF 3,852 - Immediate
1.97000 1 Cut Tape (CT)?
Alternate Packaging
SiSonic™ SP Active MEMS (Silicon) Analog Omnidirectional 100Hz ~ 15kHz -38dB ±3dB @ 94dB SPL 63dB 400 Ohm
-
1.5 ~ 3.6V 160µA Bottom None Surface Mount 0.132" L x 0.098" W (3.35mm x 2.50mm) 0.043" (1.08mm) Rectangular
SPA2410LR5H-B Datasheet SPA2410LR5H-B - Knowles 423-1161-6-ND MIC SISONIC ZERO HEIGHT RF 3,852 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
SiSonic™ SP Active MEMS (Silicon) Analog Omnidirectional 100Hz ~ 15kHz -38dB ±3dB @ 94dB SPL 63dB 400 Ohm
-
1.5 ~ 3.6V 160µA Bottom None Surface Mount 0.132" L x 0.098" W (3.35mm x 2.50mm) 0.043" (1.08mm) Rectangular
Results per Page
Page 1/1

12:49:17 2/23/2017