• Obsolete item.
Product Overview
Digi-Key Part Number 423-1199-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 263 00092

Description RECEIVER - NITH
Expanded Description 32 Ohm Receiver, Magnetic Speaker 100mW 100Hz ~ 20kHz Top Rectangular 25.5dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403 263 00092 Datasheet
Featured Product Dynamic Receivers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series Nith
Part Status Obsolete
Type Receiver, Magnetic
Frequency Range 100Hz ~ 20kHz
Impedance 32 Ohm
Sound Pressure Level 25.5dB
Power - Rated 100mW
Power - Max 10mW
Port Location Top
Shape Rectangular
Material - Cone Polyester
Material - Magnet Nd-Fe-B
Termination Solder Pads
Size / Dimension 15.00mm L x 8.00mm W
Height 1.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,640
Other Names 423-1199

06:59:46 1/22/2017

Send Feedback