• Obsolete item.
Product Overview
Digi-Key Part Number 423-1180-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 263 00077

Description SPEAKER - MFD
Expanded Description 8 Ohm Magnetic Speaker 500mW 300Hz ~ 15kHz Top Round 74dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403-263-00077 Datasheet
Featured Product Dynamic Speakers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series -
Part Status Obsolete
Type Magnetic
Frequency Range 300Hz ~ 15kHz
Impedance 8 Ohm
Sound Pressure Level 74dB
Power - Rated 500mW
Power - Max 1W
Port Location Top
Shape Round
Material - Cone Plastic
Material - Magnet Nd-Fe-B
Termination Solder Pads
Size / Dimension 16.40mm Dia
Height 4.60mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,560
Other Names 240326300077
423-1180

17:29:24 1/23/2017

Send Feedback