• Obsolete item.
Product Overview
Digi-Key Part Number 423-1198-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 263 00052

Description RECEIVER - JULIA HAC
Expanded Description 16 Ohm Receiver, Magnetic Speaker 20mW 400Hz ~ 4kHz Top Rectangular 111.5dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403 263 00052 Datasheet
Featured Product Dynamic Receivers
PCN Obsolescence/ EOL 2403 Series EOL 01/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Knowles

Series Julia Hac
Packaging ? Tray ?
Part Status Obsolete
Type Receiver, Magnetic
Frequency Range 400Hz ~ 4kHz
Impedance 16 Ohm
Sound Pressure Level 111.5dB
Power - Rated 20mW
Power - Max 20mW
Port Location Top
Shape Rectangular
Material - Cone -
Material - Magnet -
Termination Spring Type
Size / Dimension 0.591" L x 0.236" W (15.00mm x 6.00mm)
Height - Seated (Max) 0.102" (2.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 423-1198

11:43:24 2/23/2017

Send Feedback