• Obsolete item.
Product Overview
Digi-Key Part Number 423-1202-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 260 00098

Description SPEAKER - COBRA SIDE FIRE
Expanded Description 6 Ohm Magnetic Speaker 1W 300Hz ~ 10kHz Top Rectangular 73.5dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403 260 00098 Datasheet
Featured Product Dynamic Speakers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series Cobra Side Fire
Packaging ? Tray ?
Part Status Obsolete
Type Magnetic
Frequency Range 300Hz ~ 10kHz
Impedance 6 Ohm
Sound Pressure Level 73.5dB
Power - Rated 1W
Power - Max 1.2W
Port Location Top
Shape Rectangular
Material - Cone Silicone
Material - Magnet Nd-Fe-B
Termination Spring Type
Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max) 0.161" (4.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,688
Other Names 423-1202

17:47:05 2/21/2017

Send Feedback