• Obsolete item.
Product Overview
Digi-Key Part Number 423-1201-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 260 00091

Description SPEAKER - COBRA
Expanded Description 6 Ohm Magnetic Speaker 700mW 300Hz ~ 20kHz Top Rectangular 87.2dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403 260 00091 Datasheet
Featured Product Dynamic Speakers
PCN Obsolescence/ EOL 2403 Series EOL 01/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Knowles

Series Cobra
Part Status Obsolete
Type Magnetic
Frequency Range 300Hz ~ 20kHz
Impedance 6 Ohm
Sound Pressure Level 87.2dB
Power - Rated 700mW
Power - Max 1.2W
Port Location Top
Shape Rectangular
Material - Cone Silicone
Material - Magnet Nd-Fe-B
Termination Solder Pads
Size / Dimension 15.00mm L x 11.00mm W
Height 3.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,688
Other Names 423-1201

00:26:32 1/21/2017

Send Feedback