• Obsolete item.
Product Overview
Digi-Key Part Number 423-1179-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 260 00089

Description SPEAKER - NAUTILUS 180
Expanded Description 8 Ohm Magnetic Speaker 600mW 300Hz ~ 10kHz Side Rectangular 73dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403-260-00089
Featured Product Dynamic Speakers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series -
Part Status Obsolete
Type Magnetic
Frequency Range 300Hz ~ 10kHz
Impedance 8 Ohm
Sound Pressure Level 73dB
Power - Rated 600mW
Power - Max 1W
Port Location Side
Shape Rectangular
Material - Cone Polyester
Material - Magnet Nd-Fe-B
Termination Solder Pads
Size / Dimension 15.00mm L x 11.60mm W
Height 4.10mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,688
Other Names 240326000089
423-1179

17:49:29 1/18/2017

Send Feedback