• Obsolete item.
Product Overview
Digi-Key Part Number 423-1178-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 260 00087

Description RECEIVER NF SPEAKER - FRANKLIN
Expanded Description 32 Ohm Receiver, Magnetic Speaker 20mW 160Hz ~ 6.5kHz Top Rectangular 71dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403-260-00087 Datasheet
Featured Product Dynamic Receivers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series -
Packaging ? Tray ?
Part Status Obsolete
Type Receiver, Magnetic
Frequency Range 160Hz ~ 6.5kHz
Impedance 32 Ohm
Sound Pressure Level 71dB
Power - Rated 20mW
Power - Max 50mW
Port Location Top
Shape Rectangular
Material - Cone Polyester
Material - Magnet Nd-Fe-B
Termination Spring Type
Size / Dimension 0.591" L x 0.236" W (15.00mm x 6.00mm)
Height - Seated (Max) 0.083" (2.10mm)
 
Additional Resources
Standard Package ? 2,560
Other Names 240326000087
423-1178

13:10:38 2/25/2017

Send Feedback