• Obsolete item.
Product Overview
Digi-Key Part Number 423-1177-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 260 00086

Description SPEAKER - FOX
Expanded Description 8 Ohm Magnetic Speaker 500mW 400Hz ~ 20kHz Top Rectangular 70.5dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Acoustic Interface Design Guide
2403-260-00086 Data Sheet
Featured Product Dynamic Speakers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series -
Packaging ? Tray ?
Part Status Obsolete
Type Magnetic
Frequency Range 400Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 70.5dB
Power - Rated 500mW
Power - Max 700mW
Port Location Top
Shape Rectangular
Material - Cone Polyester
Material - Magnet Nd-Fe-B
Termination Spring Type
Size / Dimension 0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max) 0.122" (3.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,344
Other Names 240326000086
423-1177

15:46:07 2/27/2017

Send Feedback