• Obsolete item.
Product Overview
Digi-Key Part Number 423-1176-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 260 00058

Description SPEAKER - SAMBO
Expanded Description 8 Ohm Magnetic Speaker 700mW 300Hz ~ 15kHz Top Rectangular 76dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
423-1200-ND 2403 260 00071 Knowles Tray ? 1,374 - Immediate
2.74000 1  Non-Stock ?
Documents & Media
Datasheets Acoustic Interface Design Guide
2403-260-00058 Data Sheet
Featured Product Dynamic Speakers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series -
Packaging ? Tray ?
Part Status Obsolete
Type Magnetic
Frequency Range 300Hz ~ 15kHz
Impedance 8 Ohm
Sound Pressure Level 76dB
Power - Rated 700mW
Power - Max 700mW
Port Location Top
Shape Rectangular
Material - Cone Polyester
Material - Magnet Nd-Fe-B
Termination Spring Type
Size / Dimension 0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max) 0.181" (4.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,240
Other Names 240326000058
423-1176

13:38:40 2/21/2017

Send Feedback