• Obsolete item.
Product Overview
Digi-Key Part Number 423-1171-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2403 260 00001

Description SPEAKER - DONAU
Expanded Description 8 Ohm Magnetic Speaker 500mW 300Hz ~ 20kHz Top Rectangular 73dB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 2403-260-00001 Datasheet
Featured Product Dynamic Speakers
Product Attributes Select All
Categories
Manufacturer

Knowles

Series -
Packaging ? Tray ?
Part Status Obsolete
Type Magnetic
Frequency Range 300Hz ~ 20kHz
Impedance 8 Ohm
Sound Pressure Level 73dB
Power - Rated 500mW
Power - Max 1W
Port Location Top
Shape Rectangular
Material - Cone Polyester
Material - Magnet Nd-Fe-B
Termination Spring Type
Size / Dimension 0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max) 0.142" (3.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,688
Other Names 240326000001
423-1171

07:30:10 2/23/2017

Send Feedback