Product Index > Relays > Signal Relays, Up to 2 Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
V23079F1101B301 Datasheet V23079F1101B301 - TE Connectivity Potter & Brumfield Relays PB1079TR-ND RELAY GENERAL PURPOSE DPDT 2A 5V 11,200 - Immediate
2.10140 400 Tape & Reel (TR)?
Alternate Packaging
V23079, AXICOM Active General Purpose Latching, Single Coil 14mA 5VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 3.75 VDC
-
4ms 4ms
-
Surface Mount Gull Wing
V23079F1101B301 Datasheet V23079F1101B301 - TE Connectivity Potter & Brumfield Relays PB1079CT-ND RELAY GENERAL PURPOSE DPDT 2A 5V 11,500 - Immediate
3.34000 1 Cut Tape (CT)?
Alternate Packaging
V23079, AXICOM Active General Purpose Latching, Single Coil 14mA 5VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 3.75 VDC
-
4ms 4ms
-
Surface Mount Gull Wing
V23079F1101B301 Datasheet V23079F1101B301 - TE Connectivity Potter & Brumfield Relays PB1079DKR-ND RELAY GENERAL PURPOSE DPDT 2A 5V 11,500 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
V23079, AXICOM Active General Purpose Latching, Single Coil 14mA 5VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 3.75 VDC
-
4ms 4ms
-
Surface Mount Gull Wing
Results per Page
Page 1/1

17:15:06 1/23/2017