Product Index > Relays > Signal Relays, Up to 2 Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
V23079D2003B301 Datasheet V23079D2003B301 - TE Connectivity Potter & Brumfield Relays PB1081TR-ND RELAY GEN PURPOSE DPDT 2A 12V 3,600 - Immediate
1.96840 400 Tape & Reel (TR)?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 11.7mA 12VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 4ms 4ms
-
Surface Mount Gull Wing
V23079D2003B301 Datasheet V23079D2003B301 - TE Connectivity Potter & Brumfield Relays PB1081CT-ND RELAY GEN PURPOSE DPDT 2A 12V 3,822 - Immediate
3.13000 1 Cut Tape (CT)?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 11.7mA 12VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 4ms 4ms
-
Surface Mount Gull Wing
V23079D2003B301 Datasheet V23079D2003B301 - TE Connectivity Potter & Brumfield Relays PB1081DKR-ND RELAY GEN PURPOSE DPDT 2A 12V 3,822 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 11.7mA 12VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 9 VDC 1.2 VDC 4ms 4ms
-
Surface Mount Gull Wing
Results per Page
Page 1/1

08:35:54 1/19/2017