Product Index > Relays > Signal Relays, Up to 2 Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
V23079D1005B301 Datasheet V23079D1005B301 - TE Connectivity Potter & Brumfield Relays PB1056TR-ND RELAY GEN PURPOSE DPDT 2A 24V 3,600 - Immediate
2.27430 400 Tape & Reel (TR)?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 5.8mA 24VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 18 VDC 2.4 VDC 4ms 4ms
-
Surface Mount Gull Wing
V23079D1005B301 Datasheet V23079D1005B301 - TE Connectivity Potter & Brumfield Relays PB1056CT-ND RELAY GEN PURPOSE DPDT 2A 24V 3,768 - Immediate
3.61000 1 Cut Tape (CT)?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 5.8mA 24VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 18 VDC 2.4 VDC 4ms 4ms
-
Surface Mount Gull Wing
V23079D1005B301 Datasheet V23079D1005B301 - TE Connectivity Potter & Brumfield Relays PB1056DKR-ND RELAY GEN PURPOSE DPDT 2A 24V 3,768 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 5.8mA 24VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 18 VDC 2.4 VDC 4ms 4ms
-
Surface Mount Gull Wing
Results per Page
Page 1/1

23:05:47 1/17/2017