Product Index > Relays > Signal Relays, Up to 2 Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining
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
Packaging Series Part Status Relay Type Coil Type Coil Current Coil Voltage Contact Form Contact Rating (Current) Switching Voltage Turn On Voltage (Max) Turn Off Voltage (Min) Operate Time Release Time Features Mounting Type Termination Style
   
V23079D1001B301 Datasheet V23079D1001B301 - TE Connectivity Potter & Brumfield Relays PB1083TR-ND RELAY GENERAL PURPOSE DPDT 2A 5V 400 - Immediate
1.87530 400 Tape & Reel (TR)?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 28mA 5VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 3.75 VDC 0.5 VDC 4ms 4ms
-
Surface Mount Gull Wing
V23079D1001B301 Datasheet V23079D1001B301 - TE Connectivity Potter & Brumfield Relays PB1083CT-ND RELAY GENERAL PURPOSE DPDT 2A 5V 763 - Immediate
2.98000 1 Cut Tape (CT)?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 28mA 5VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 3.75 VDC 0.5 VDC 4ms 4ms
-
Surface Mount Gull Wing
V23079D1001B301 Datasheet V23079D1001B301 - TE Connectivity Potter & Brumfield Relays PB1083DKR-ND RELAY GENERAL PURPOSE DPDT 2A 5V 763 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
V23079, AXICOM Active General Purpose Non Latching 28mA 5VDC DPDT (2 Form C) 2A 250VAC, 220VDC - Max 3.75 VDC 0.5 VDC 4ms 4ms
-
Surface Mount Gull Wing
Results per Page
Page 1/1

03:36:00 2/25/2017