Add To Favorites
Product Overview
Digi-Key Part Number PB1084-ND
Quantity Available 6,566
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079B1205B301

Description RELAY GEN PURPOSE DPDT 2A 24V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets V23079-B12xx-B301 Drawing
P2 Relay V23079
Featured Product P2 Series Relays
Relay Products
PCN Design/Specification y-13937yy-y UL Clarification 20/Feb/2014
Online Catalog V23079, AXICOM Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23079, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 5.8mA
Coil Voltage 24VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 4.11 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 3-1393788-7
PB1084

06:21:18 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.13000 3.13
10 2.93400 29.34
25 2.60800 65.20
50 2.47760 123.88
100 2.34720 234.72
250 2.16792 541.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback