Add To Favorites
Product Overview
Digi-Key Part Number PB1085-ND
Quantity Available 5,999
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079B1203B301

Description RELAY GEN PURPOSE DPDT 2A 12V
Expanded Description General Purpose Relay DPDT (2 Form C) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series V23079, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type General Purpose
Coil Type Latching, Dual Coil
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) -
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
  • EC2-12NU - KEMET | 399-11029-5-ND DigiKey Electronics
  • EC2-12NU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 1.97000
  • 399-11029-5-ND
  • EC2-12TNU - KEMET | 399-11031-5-ND DigiKey Electronics
  • EC2-12TNU
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price 2.18000
  • 399-11031-5-ND
Additional Resources
Standard Package ? 50
Other Names 3-1393788-6
PB1085

15:17:57 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 4.61
10 4.32000 43.20
25 3.84000 96.00
50 3.64800 182.40
100 3.45600 345.60
250 3.07200 768.00
500 2.88000 1,440.00
1,000 2.68800 2,688.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback